FLUKE-II905

Fluke
676-FLUKE-II905
FLUKE-II905

Mfr.:

Description:
Thermal Imaging Cameras FLK-II905, INDUSTRIAL ACOUSTIC IMAGER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cameras
Acoustic Imager
1280 x 800
- 10 C to + 45 C
USB-C
LCD, 7 in
Brand: Fluke
Equipment Type: Thermal Imager
Height: 186 mm
Length: 68 mm
Product Type: Thermal Imagers
Sensing Distance: 0.5 m to 70 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 322 mm
Part # Aliases: 5594650
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.