TL2X4W-PT7

Fluke
676-TL2X4W-PT7
TL2X4W-PT7

Mfr.:

Description:
Test Leads 2X4 WIRE OHMS 1000V TEST LEAD - 7FT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Test Lead
7 ft
Brand: Fluke
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3346094
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.