TL75

Fluke
676-TL75
TL75

Mfr.:

Description:
Test Leads TEST LEAD SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Various
4 ft
Black, Red
Brand: Fluke
Current Rating: 10 A
Description/Function: Recommended for General Purpose Measurements
Features: Insulated Test Leads with Right Angle Shrouded Banana Plugs
Insulation Material: Silicone
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V, 1 kV
Part # Aliases: 855705
Unit Weight: 134.132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.