TL935

Fluke
676-TL935
TL935

Mfr.:

Description:
Test Leads PATCH CORD KIT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
Banana Plugs (Stackable) On Both Ends
600 mm
Black, Red
Brand: Fluke
Contact Plating: Nickel
Current Rating: 8 A
Description/Function: 3 Sets Multi-Stackable 4mm Banana Plug Patch Cords
Features: Banana Plugs, 60cm, 90cm and 120cm
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 3
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Part # Aliases: 1616698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.