TL940

Fluke
676-TL940
TL940

Mfr.:

Description:
Test Leads MINI-HOOK TEST LEADS

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Mini-Hook Test Lead
1.5 m
Black, Red
Brand: Fluke
Description/Function: Mini-Hook Test Lead Set
Features: Multi-Stackable 4 mm Banana Plugs and Mini-Hooks Attach to Leads up 1.5 mm Diameter
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Part # Aliases: 1616705
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.