TP1

Fluke
676-TP1
TP1

Mfr.:

Description:
Test Probes TEST PROBES, SLIM-REACH, FLAT BLADE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Multimeter Probe
Spear
Black, Red
1 kV
10 A
Brand: Fluke
Description/Function: For probing closely spaced or recessed terminals
Features: Slim reach probe bodies
Product Type: Test Probes
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 650887
Unit Weight: 86.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.