TRM50

Fluke
676-TRM50
TRM50

Mfr.:

Description:
Test Connectors 50 Ohm Feed-Through Terminator BNC, Set Of 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BNC
Oscilloscope
Black
Brand: Fluke
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 4025864
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fluke 190 Series II Scopemeter® - EXPANSION

Fluke has expanded the 190 Series II  Scopemeter® with a 500 MHz model. Learn more.
 
Fluke 190 Series II Scopemeter® is the market's first four- and two-channel 1000 V CAT III / 600 V CAT IV rated portable oscilloscopes. Designed to provide unmatched performance in rugged field environments, the Fluke 190 Series II Scopemeter® offers up to 2.5 GS/s high-speed data sampling with as much as 400 pico seconds resolution, Connect-and-View™ triggering, Kensington® lock security slot, TrendPlot™ paperless recorder mode with deep memory, and ScopeRecord™ roll mode to capture or plot waveforms and measurements over extended time spans. IP-51 rated to withstand harsh operating environments, the Fluke 190 Series II Scopemeter® is ideally suited for industrial machinery, automation & process controls, power conversion electronics, and secondary applications in medical imaging, avionics, and defense communications. View the entire Fluke 190 series.