SFF-8513-M1113-22E-N

Formerica Optoelectronics
216-SFF8513M111322EN
SFF-8513-M1113-22E-N

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFF Hybrid, 100Base Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,505.31 ₹6,505.31
₹5,455.98 ₹54,559.80
₹4,857.65 ₹4,85,765.00
500 Quote

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm, 1350 nm
155 MBd
Multimode
SFF
2 ns
VCSEL
3.3 V
- 40 C
+ 85 C
Ethernet
LC
2 km
Transceiver
Brand: Formerica Optoelectronics
Fall Time: 2 ns
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Unit Weight: 26.571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517795000
CAHTS:
8517795000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.1