POL-NB

Fortebit
100-POL-NB
POL-NB

Mfr.:

Description:
Multiprotocol Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - NB-IOT version.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,529.74 ₹13,529.74

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
699 MHz to 2.17 GHz
33 dBm
I2C, SPI, UART
8 V
32 V
- 35 C
+ 80 C
SMA
NBIoT
GPS, GLONASS
Brand: Fortebit
Operating Supply Voltage: 8 V to 32 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POL-NB Polaris Vehicle IoT Platform

Fortebit POL-NB Polaris Vehicle IoT Platform can function as a GPS/GLONASS vehicle tracker and is available with an NB-IoT modem. This Python-programmable open IoT platform is ready to connect to the Cloud with just a few lines of code. Polaris is also 100% Arduino compatible. Features include geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-NB Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. The POL-NB is versatile and expandable, and the user can add all sorts of functionalities to Polaris, from OLED displays, buttons, and UV sensors to motor control and motion sensors.