FO7HSCAM1.8432-T1

Fox / Abracon
559-7HSCAM18432T1
FO7HSCAM1.8432-T1

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 1.8432 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Quantities greater than 814 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹159.34 ₹1,593.40
₹150.95 ₹3,773.75
₹137.91 ₹13,791.00
₹126.72 ₹31,680.00
₹114.61 ₹1,14,610.00
₹109.95 ₹2,19,900.00
₹104.36 ₹5,21,800.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
Standard Oscillators
7.5 mm x 5.2 mm
1.8432 MHz
100 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7LS
Brand: Fox / Abracon
Current Rating: 63 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153.585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.