SYG-70CR-BA

Future Designs, Inc. (FDI)
786-SYG-70CR-BA
SYG-70CR-BA

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Renesas Synergy 7.0" Res Touch LCD GUI - Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,544.80 ₹1,67,724.00
100 Quote

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
TFT
170.18 mm x 143.64 mm x 14.7 mm
USB
LED
Black
With Touch Panel
SYG-70CR
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Text Colour: Red, Green, Blue
Viewing Area - W x H: 154.08 mm x 85.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.