USB-DONGLE

Future Designs, Inc. (FDI)
786-USB-DONGLE
USB-DONGLE

Mfr.:

Description:
Programmers - Processor Based USB Dongle Rev 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Quantities greater than 122 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,924.17 ₹1,924.17
₹1,923.24 ₹19,232.40
₹1,826.33 ₹1,82,633.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Programmers - Processor Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Programming Interfaces
LPC2xxx, LPC9xx, 89V52X2 MCU's
5 V
Brand: Future Designs, Inc. (FDI)
Description/Function: USB-Dongle and Derivative Boards allow quick and easy ICP or ISP programming of many popular NXP Semiconductors microcontroller families such as the LPC9xx, ARM7 LPC2xxx and 89V52X2
For Use With: DB-HVSON10-LPC9103, DB-DIP8-LPC901, DB-SO8-LPC908, DB-TSSOP-LPC922, DB-TSSOP-LPC938, DB-TQFP44-89V52X2, DB-PLCC44-LPC952, DB-LQFP48-LPC2103, DB-LQFP48-LPC2106, DB-PLCC44-SKT, DB-TSSOP-SKT
Interface Type: USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8537101090
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FUTURE DESIGNS, INC. (FDI)