10-09-A-0050-C-4-08-4-T

GCT
640-1009A0050C4084T
10-09-A-0050-C-4-08-4-T

Mfr.:

Description:
FFC / FPC Jumper Cables 1mm Pitch FlatFlexCable, 9Contact, Conductor SameSide, Len50mm/2in, Tin Plt

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.77 ₹72.77
₹70.17 ₹140.34
₹66.12 ₹330.60
₹64.51 ₹645.10
₹61.27 ₹1,531.75
₹52.02 ₹5,202.00
₹38.63 ₹19,315.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC / FPC Jumper Cables
RoHS:  
9 Conductor
1 mm
50 mm
Same Side Contacts
1 A
60 V
FFC10-TIN
Brand: GCT
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

1mm Pitch Standard FFC Jumper Cables

GCT 1mm Pitch FFC Jumper Cables offer 4 to 50 conductors in various standard length. These jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. The 1mm pitch FFC cables can be folded into different shapes to save space, enabling them to fit perfectly into the equipment, and can be folded to navigate intricate designs. These jumper cables operate at -40°C to +80°C/+105°C  temperature range, 30 cycles durability, 4 to 50 conductors, 1A current rating, and 60V voltage rating.