BC040-10A-R-0200-0150-0400-L-G

640-BC041R2154LG
BC040-10A-R-0200-0150-0400-L-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.0mm Pitch Elev Pin Header, 10-Position DIL, ThroughHole, Vert, GF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1 mm (0.039 in)
2 Row
Solder
Straight
1 A
- 40 C
+ 105 C
Gold
Copper Alloy
BC040
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.