BD050-58-A-0-0500-L-D

GCT
640-BD050-58A00500LD
BD050-58-A-0-0500-L-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 58w,1.27mm Socket,DIL, SMT,L/Prof,D/Ent,No Peg,GF,Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.31 ₹6,54,930.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
BD050
Tube
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.