BG125-04-A-1-1-0440-N-D

GCT
640-BG12504A110440ND
BG125-04-A-1-1-0440-N-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 4w, 2.54mm Pitch Socket, SIL, SMT, Vert, D/Ent, R1, GF, Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,771

Stock:
22,771 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.31 ₹50.31
₹44.02 ₹440.20
₹39.62 ₹990.50
₹35.67 ₹3,995.04
₹32.52 ₹9,105.60
₹27.31 ₹27,528.48
₹24.35 ₹1,22,724.00
₹23.18 ₹2,32,356.32

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
4 Position
2.54 mm (0.1 in)
1 Row
Solder
Vertical
3 A
- 40 C
+ 105 C
Gold
Phosphor Bronze
Nylon
BG125
Tube
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 56
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 385 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.54mm B2B SIL Headers & Sockets

GCT 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.