CAB442RF-0250-A-1

GCT
640-CAB442RF0250A1
CAB442RF-0250-A-1

Mfr.:

Description:
RF Cable Assemblies IPex MHF I Plug to SMA Straight Jack Rear Bulkhead, 25mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,610.75 ₹2,610.75
₹2,241.51 ₹22,415.10
₹2,144.48 ₹53,612.00
₹2,075.30 ₹1,03,765.00
₹2,006.13 ₹2,00,613.00
₹1,894.73 ₹4,73,682.50
₹1,779.73 ₹8,89,865.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
MHF
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
25 mm (0.984 in)
50 Ohms
6 GHz
RG178
Brown
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: DC to 6 GHz
IP Rating: IP67
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Gradconn
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

IP-Rated RF Extension Cables

GCT IP-Rated RF Extension Cables are SMA extension cables that meet IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated. The CAB606 and CAB613 extension cable assemblies come in configurations that include SMA jack to SMA plug and SMA plug to SMA plug, respectively. The IP-rated RF extension cables support a frequency range from DC up to 6GHz and are offered at various lengths. GCT IP-Rated RF Extension Cables operate in a -40°C to +85°C temperature range. The RF extension cables are suitable for communication for remote monitoring, weather stations, marine radio, navigation, oil, gas, farming, river monitoring, food preparation, and pollution monitoring.