FFC2A36-06-1-T-R

GCT
640-FFC2A36-06-1-T-R
FFC2A36-06-1-T-R

Mfr.:

Description:
FFC & FPC Connectors 06W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Tin, Right Footprint, with Ear-Lock feature

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹16.87 ₹1,01,220.00
₹16.03 ₹1,44,270.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
FFC Connector
6 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Tin
500 mA
FFC2A36
Flip-Lock Actuator
- 40 C
+ 105 C
Reel
Actuation Type: ZIF
Brand: GCT
Contact Material: Copper
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.