USB4805-03-A

GCT
640-USB4805-03-A
USB4805-03-A

Mfr.:

Description:
USB Connectors USB2.0 Type C receptacle, SMT, Horiz, 5.9mm elevated, 16 Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,198

Stock:
3,198 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.73 ₹152.73
₹133.86 ₹1,338.60
₹127.57 ₹3,189.25
₹124.88 ₹6,244.00
₹119.49 ₹11,949.00
₹107.81 ₹26,952.50
Full Reel (Order in multiples of 550)
₹99.72 ₹54,846.00
₹87.41 ₹96,151.00
₹82.02 ₹1,80,444.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount - Elevated
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Cycle
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4805
Shell Plating: Nickel
Factory Pack Quantity: 550
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle

GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle is a 5.90mm elevated top mount that allows the flexibility to use components with a 4.4mm or lower profile beneath the connector. The elevated configuration showcases an aesthetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB-A and HDMI. The USB4805 receptacle features a 48VDC voltage rating, a 240W power rating, 100MΩ minimum insulation resistance, 5N to 20N mating force, and 100VAC dielectric withstanding voltage. This device includes a stainless steel shell with a copper alloy contact, and Liquid Crystal Polymer (LCP), UL 94V-0 black insulator. Typical applications include portable electronics, audio equipment, Electronic Point-Of-Sale (EPOS) systems, digital signage, and gaming controllers.