HX22CCC

GIGAVAC
682-HX22CCC
HX22CCC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,001.01 ₹32,001.01
₹27,915.08 ₹2,79,150.80
₹26,953.80 ₹5,39,076.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
300 A
DC Type
1.5 kVDC
HX22
Brand: GIGAVAC
Coil Current: 320 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 90.1 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HX22 Series Contactors

Gigavac HX22 Series Contactors are 300A contactors with voltage rating options of 12VDC, 24VDC, or 48VDC. These contactors feature rugged EPIC® hermetic sealing that exceeds IP67/IP69 specifications, ensuring no exposed arcing to open-air environments. HX22 contactors have high-efficiency dual DC coils with no EMI emissions or cross-talk on the system control power, ideal for battery-powered systems where low coil power consumption is needed. Gigavac HX22 Series Contactors have stand-up mounting with integrated safety covers for finger-safe, touch-safe protection.