GS81280Z18GT-333IV

GSI Technology
464-81280Z18GT333IV
GS81280Z18GT-333IV

Mfr.:

Description:
SRAM 1.8/2.5V 8M x 18 144M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,765.42 ₹4,46,481.30

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
8 M x 18
4.5 ns
333 MHz
Parallel
3.6 V
2.3 V
420 mA, 550 mA
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
Brand: GSI Technology
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81280Z18GT
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: NBT SRAM
Type: NBT Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.