GS81302D06E-450M

GSI Technology
464-GS81302D06E-450M
GS81302D06E-450M

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,528.26 ₹6,35,282.60

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
144 Mbit
16 M x 8
450 MHz
Parallel
1.9 V
1.7 V
- 55 C
+ 125 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: QDR-II
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Type: SigmaQuad-II+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.