GS81302R08E-300

GSI Technology
464-GS81302R08E-300
GS81302R08E-300

Mfr.:

Description:
SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,375.10 ₹1,83,751.00
₹17,430.25 ₹5,22,907.50

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS: N
144 Mbit
16 M x 8
300 MHz
Parallel
1.9 V
1.7 V
690 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: DDR-II
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS81302R08E
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: SigmaDDR-II
Type: SigmaDDR-II B4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.