GD25B128ESIGR

GigaDevice
363-GD25B128ESIGR
GD25B128ESIGR

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹193.81 ₹193.81
₹181.70 ₹1,817.00
₹176.11 ₹4,402.75
₹172.38 ₹8,619.00
₹168.66 ₹16,866.00
₹163.07 ₹40,767.50
₹159.34 ₹79,670.00
₹155.61 ₹1,55,610.00
Full Reel (Order in multiples of 2000)
₹150.95 ₹3,01,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25B128E
128 Mbit
2.7 V
3.6 V
20 mA
SPI
133 MHz
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.