GD25D40CTEGR

GigaDevice
363-GD25D40CTEGR
GD25D40CTEGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹31.71 ₹95,130.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-8
GD25D20E
4 Mbit
2.7 V
3.6 V
SPI
100 MHz
8 bit
- 40 C
+ 85 C
Reel
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Speed: 100 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542326100