GD25LE128ELIGR

GigaDevice
363-GD25LE128ELIGR
GD25LE128ELIGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 02-07-2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹238.54 ₹238.54
₹222.70 ₹2,227.00
₹216.18 ₹5,404.50
₹211.52 ₹10,576.00
₹205.93 ₹20,593.00
₹200.34 ₹50,085.00
₹194.75 ₹97,375.00
₹190.09 ₹1,90,090.00
Full Reel (Order in multiples of 2000)
₹185.43 ₹3,70,860.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
WLCSP-14
GD25LE128E
128 Mbit
1.65 V
2 V
9 mA
SPI
133 MHz
16 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.