GD25LE128ESIGR

GigaDevice
363-GD25LE128ESIGR
GD25LE128ESIGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹197.54 ₹1,975.40
₹191.95 ₹4,798.75
₹188.22 ₹9,411.00
₹183.56 ₹18,356.00
₹177.04 ₹44,260.00
₹173.31 ₹86,655.00
₹169.59 ₹1,69,590.00
Full Reel (Order in multiples of 2000)
₹164.00 ₹3,28,000.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-8
GD25LE128E
128 Mbit
1.65 V
2 V
9 mA
SPI
133 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320002
TARIC:
8542326100
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.