GD25LT512MEFIRY

GigaDevice
363-GD25LT512MEFIRY
GD25LT512MEFIRY

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1760   Multiples: 1760
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹523.67 ₹9,21,659.20

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-16
512 Mbit
1.65 V
2 V
SPI
166 MHz
8 bit
- 40 C
+ 85 C
Tray
Brand: GigaDevice
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 1760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320051
TARIC:
8542326100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.