GD25Q16ESIG

GigaDevice
363-GD25Q16ESIG
GD25Q16ESIG

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,790

Stock:
7,790 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹70.63 ₹706.30
₹68.67 ₹1,716.75
₹67.28 ₹3,364.00
₹65.79 ₹6,579.00
₹63.83 ₹15,957.50
₹62.34 ₹31,170.00
₹60.85 ₹60,850.00
₹58.70 ₹1,46,750.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-8
GD25Q16E
16 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
2 M x 8
8 bit
- 40 C
+ 85 C
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.