GD25Q32ESIG

GigaDevice
363-GD25Q32ESIG
GD25Q32ESIG

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,681

Stock:
6,681 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹87.31 ₹873.10
₹84.98 ₹2,124.50
₹83.21 ₹4,160.50
₹81.35 ₹8,135.00
₹78.92 ₹19,730.00
₹77.06 ₹38,530.00
₹75.20 ₹75,200.00
₹73.33 ₹1,83,325.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
SOP-8
GD25Q32E
32 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
4 M x 8
8 bit
- 40 C
+ 85 C
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.