GD25Q32EWJGY

GigaDevice
363-GD25Q32EWJGY
GD25Q32EWJGY

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5700   Multiples: 5700
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.49 ₹3,90,393.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
32 Mbit
2.7 V
3.6 V
20 mA
Dual/Quad SPI, SPI
133 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: GigaDevice
Product Type: NOR Flash
Factory Pack Quantity: 5700
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320002
TARIC:
8542326100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.