GD9FS1G8F2DDGI

GigaDevice
363-GD9FS1G8F2DDGI
GD9FS1G8F2DDGI

Mfr.:

Description:
NAND Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 4800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹236.68 ₹11,36,064.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
FBGA-48
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
- 40 C
+ 85 C
Tray
Active Read Current - Max: 25 mA
Brand: GigaDevice
Product Type: NAND Flash
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.