801-008-26M9-4BA

Glenair
631-801-008-26M9-4BA
801-008-26M9-4BA

Mfr.:

Description:
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,895.65 ₹34,895.65
₹34,892.96 ₹69,785.92
₹34,892.06 ₹1,74,460.30
₹28,767.67 ₹2,87,676.70
₹20,495.20 ₹5,12,380.00
₹19,637.23 ₹9,81,861.50

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
4 Position
Without Socket Contacts
09-04
Plugs
9
Straight
MIL-DTL-38999
Crimp
Cable
13 A
Gold
Copper Alloy
801
Brand: Glenair
Mating Style: Self Locking
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Mighty Mouse
Unit Weight: 33.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99