M28876/6C1P1N

Glenair
631-M28876/6C1P1N
M28876/6C1P1N

Mfr.:

Description:
Fibre Optic MIL Spec Connectors FIBER(18) - FIBER OPTIC CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,39,697.61 ₹1,39,697.61
₹1,08,674.06 ₹2,17,348.12
5 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Fibre Optic MIL Spec Connectors
RoHS: N
Receptacles
13
Brand: Glenair
Contact Gender: Pin (Male)
Insert Arrangement: 15-01
MIL Type: MIL-PRF-28876
Mounting Style: Panel
Number of Positions: 8 Position
Product Type: Fiber Optic MIL Spec Connectors
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Termination Style: Crimp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR