MWDM2L-9SSS1

Glenair
654-MWDM2L-9SSS1
MWDM2L-9SSS1

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,261.06 ₹2,02,610.60
₹13,833.50 ₹3,45,837.50
₹13,832.57 ₹6,91,628.50
100 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
9 Position
2 Row
Solder
Straight
Wire
Brand: Glenair
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Insulation: Insulated
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.