0Z0CJ0CJ036.0

Gore
880-0Z0CJ0CJ036.0
0Z0CJ0CJ036.0

Mfr.:

Description:
RF Test Cables 50GHz 36in 2.4mmPin Phaseflex .24inOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,32,943.44 ₹2,32,943.44

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
2.4 mm
Plug (Male)
2.4 mm
Plug (Male)
50 GHz
3 ft
Mini-CP
20000 Cycle
85 %
Brand: Gore
Connector A Body Style: Straight
Connector B Body Style: Straight
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0Z0CJ0CJ0360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

CNHTS:
8504500000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99

PHASEFLEX 50GHz Test Cable Assemblies

GORE PHASEFLEX® 50GHz Test Cable Assemblies are internally ruggedized cables with enhanced phase and amplitude stability with flexure and maximum frequency of 50GHz. Gore PHASEFLEX 50GHz Test Cable Assemblies are based on a 0.140" OD cable with a solid center conductor. These test assemblies are phase and amplitude stable with flexure, flexible, crush resistant, and torque resistant. PHASEFLEX test assemblies also offer an integrated environmental protection system that shields the assembly from fluid, dust, and dirt and extends service life.