MICROSD-ADP

992-MICROSD-ADP
MICROSD-ADP

Mfr.:

Description:
Sockets & Adapters MICROSD CARD ADAPTER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Gravitech
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MicroSD Card Adapters
Brand: Gravitech
Dimensions: 1.4 in x 0.8 in
Operating Supply Voltage: 3.3 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.