29-125

Grayhill
706-29-125
29-125

Mfr.:

Description:
Test Plugs & Test Jacks Hardware Standard High Temp no Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹787.90 ₹787.90
₹709.74 ₹7,097.40
₹668.41 ₹16,710.25
₹651.34 ₹32,567.00
₹634.27 ₹63,427.00
₹565.09 ₹1,41,272.50
₹530.95 ₹2,65,475.00
₹468.96 ₹4,68,960.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Test Plugs & Test Jacks
RoHS:  
Binding Post
Spring Loaded
Natural
20 A
Nickel
Brand: Grayhill
Connector Type: Threaded Stud
Contact Material: Brass
Insulation: Not Insulated
Length: 19.3 mm
Maximum Operating Temperature: + 20 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 120 VDC
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL