38CSP7AP2M1QT

Grayhill
706-38CSP7AP2M1QT
38CSP7AP2M1QT

Mfr.:

Description:
Pushbutton Switches PB,SACT,SPDT,O-O,C+,SL,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹708.17 ₹708.17
₹617.78 ₹6,177.80
₹616.85 ₹15,421.25
₹461.24 ₹1,15,310.00
₹446.33 ₹2,23,165.00
₹438.88 ₹4,38,880.00
₹437.95 ₹10,94,875.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Round
3 A
28 VDC
250 VAC
Solder Lug
Silver
Actuator Style: Round
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 6.86 mm
Housing Material: Stainless Steel
Length: 17.3 mm
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL