56DP30-01-1-AJS

Grayhill
706-56DP30-01-1-AJS
56DP30-01-1-AJS

Mfr.:

Description:
Rotary Switches 56DP30-01-1-AJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,101.03 ₹3,101.03
₹2,174.82 ₹54,370.50
₹2,131.03 ₹1,06,551.50
₹2,004.30 ₹2,00,430.00
₹1,905.53 ₹4,76,382.50
₹1,904.60 ₹9,52,300.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
12 Position
1 Deck
1 Pole
200 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Pin
Panel Mount
Gold over Silver
Flatted
Brand: Grayhill
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.