56P36-01-2-04N

Grayhill
706-56P36-01-2-04N
56P36-01-2-04N

Mfr.:

Description:
Rotary Switches 56P36-01-2-04N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,843.52 ₹1,843.52
₹1,644.97 ₹16,449.70
₹1,346.70 ₹33,667.50
₹1,336.82 ₹66,841.00
₹1,247.88 ₹1,24,788.00
₹1,094.25 ₹2,73,562.50
₹1,064.60 ₹5,32,300.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
2 Pole
200 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Panel Mount
Gold over Silver
Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99