62C1515-01-100S

Grayhill
706-62C1515-01-100S
62C1515-01-100S

Mfr.:

Description:
Encoders 62C1515-01-100S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,770.92 ₹10,770.92
₹9,555.38 ₹47,776.90
₹7,492.66 ₹74,926.60
₹7,351.61 ₹7,35,161.00
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Panel Mount
Optical Encoders
Incremental
24 PPR
Optical
24 Detent, 24 Detent
2 Channel
Cable
Quadrature
3.18 mm
D / Flatted
Without Switch
5 VDC
3000000 Cycle
Brand: Grayhill
Cable Length: 10 in
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99