71ADF30-01PAJS

Grayhill
706-71ADF30-01PAJS
71ADF30-01PAJS

Mfr.:

Description:
Rotary Switches 71ADF30-01-1-AJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,917.10 ₹2,917.10
₹2,449.94 ₹12,249.70
₹2,343.93 ₹23,439.30
₹2,036.67 ₹50,916.75
₹2,025.89 ₹1,01,294.50
₹1,849.81 ₹1,84,981.00
₹1,618.02 ₹4,04,505.00
₹1,573.10 ₹7,86,550.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
1 Position
1 Deck
1 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
71
Bulk
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71ADF30-01-1-AJS
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99