76P06

Grayhill
706-76P06
76P06

Mfr.:

Description:
Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 6 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹136.97 ₹1,369.70
₹129.52 ₹3,238.00
₹121.13 ₹6,056.50
₹118.34 ₹11,834.00
₹99.70 ₹24,925.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Cases / Switch Covers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Covers
Protective Cover
DIP Switches
76 Series
Brand: Grayhill
Color: Clear
Height: 0.217 in
Length: 0.68 in
Material: Polycarbonate (PC)
Mounting Style: Push On
Product Type: Switch Cases / Switch Covers
Series: 76
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 0.422 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL