76STD01T

Grayhill
706-76STD01T
76STD01T

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch DPDT form D toggle DIP 1 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹857.97 ₹857.97
₹704.35 ₹7,043.50
₹623.49 ₹16,834.23
₹570.48 ₹61,611.84
₹516.58 ₹1,39,476.60
₹482.44 ₹2,47,491.72
₹472.56 ₹4,84,846.56
2,511 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
1 Position
DIP
Toggle
2.54 mm
DPDT
Solder Pin
150 mA
30 VDC
76
Actuator Style: Toggle
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 27
Subcategory: Switches
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL