M3786/35-025

Grayhill
706-M3786/35-025
M3786/35-025

Mfr.:

Description:
Rotary Switches 51MP30-01-1-02N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,210.80 ₹4,210.80
₹3,613.52 ₹18,067.60
₹3,220.30 ₹32,203.00
₹3,025.55 ₹75,638.75
₹2,912.81 ₹1,45,640.50
₹2,827.08 ₹2,82,708.00
₹2,771.17 ₹6,92,792.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
2 Position
1 Deck
1 Pole
200 mA
220 VAC
30 deg
Solder Lug
Gold over Silver
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 220 VAC
Part # Aliases: 51MP30-01-1-02N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.