GRF5511

Guerrilla RF
459-GRF5511
GRF5511

Mfr.:

Description:
RF Amplifier .7-6GHz GaAs Gain 20.1dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,813

Stock:
17,813 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹301.90 ₹3,019.00
₹276.74 ₹6,918.50
₹250.65 ₹25,065.00
₹237.61 ₹59,402.50
₹235.75 ₹1,17,875.00
₹221.77 ₹2,21,770.00
Full Reel (Order in multiples of 1500)
₹215.25 ₹3,22,875.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
700 MHz to 6 GHz
5 V
100 mA
15.4 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
25.8 dBm
44 dBm
- 40 C
+ 105 C
GRF5511
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF5511-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 159.549 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.