GRF5518W

Guerrilla RF
459-GRF5518W
GRF5518W

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 1.8 - 1.91 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹248.79 ₹3,73,185.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1.8 GHz to 1.91 GHz
5 V
310 mA
27 dB
4.2 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
32 dBm
45 dBm
- 40 C
+ 105 C
AEC-Q100
GRF5518
Reel
Brand: Guerrilla RF
Input Return Loss: 14 dB
Isolation dB: 48 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.855 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.