GRF5611

Guerrilla RF
459-GRF5611
GRF5611

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 902- 960 MHz; High gain, two stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,422

Stock:
1,422 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹351.29 ₹3,512.90
₹322.40 ₹8,060.00
₹290.72 ₹29,072.00
₹275.81 ₹68,952.50
₹273.95 ₹1,36,975.00
₹257.18 ₹2,57,180.00
Full Reel (Order in multiples of 1500)
₹250.65 ₹3,75,975.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
902 MHz to 960 MHz
5 V
420 mA
26.3 dB
4.1 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
34.9 dBm
46.9 dBm
- 40 C
+ 85 C
GRF5611
Reel
Cut Tape
Brand: Guerrilla RF
Input Return Loss: 10 dB
Isolation dB: 42 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 925 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.