HCJT1-802SK-L12

HALO Electronics
493-HCJT1-802SK-L12
HCJT1-802SK-L12

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Shielded 1X1 Tab Up RJ45 G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,156

Stock:
6,156 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.12 ₹211.12
₹93.43 ₹2,335.75
₹86.34 ₹5,180.40
₹81.40 ₹9,768.00
₹74.21 ₹22,263.00
₹70.52 ₹38,080.80
₹64.15 ₹65,433.00
₹62.26 ₹1,27,010.40
₹60.46 ₹3,04,718.40

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
1.5 A
125 V
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
HCJT1
Tray
Application: 10/100 Base-T
Brand: HALO Electronics
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

HCJ Series RJ45 Connectors

HALO HCJ Series RJ45 Connectors are ideal for Ethernet connectivity requirements. The 8P8C shielded and unshielded modular connectors include multiple gold plating and LED colors available in tab-down, tab-up, vertical latch, and stacked and ganged orientations. HALO HCJ Series RJ45 Connectors feature an extended operating temperature range (-40ºC to +85ºC), 750 mating cycles and are PoE/PoE+/4PPoE capable.